Emerson ALO10B48 technical specifications.
| Package/Case | Module |
| Height | 0.32inch |
| Isolation Voltage | 1.5kV |
| Length | 2.3inch |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Power | 120W |
| Output Voltage | 12V |
| Package Quantity | 150 |
| RoHS Compliant | No |
| Width | 0.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALO10B48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.