The ALT06F48 is a DC/DC converter with a maximum input voltage of 75V and a minimum input voltage of 36V. It has a single output voltage of 3.3V and a maximum output current of 6A, resulting in a maximum output power of 20W. The converter is packaged in a module format and is designed for through-hole mounting. It operates over a temperature range of -40°C to 100°C and features overvoltage protection. The device is not RoHS compliant.
Sign in to ask questions about the Emerson ALT06F48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ALT06F48 technical specifications.
| Package/Case | Module |
| Depth | 40.6mm |
| Efficiency | 85% |
| Features | OVP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 50.8mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | ALT (25W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ALT06F48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.