DC DC CONVERTER 12V 240W
Checking distributor stock and pricing after the page loads.
Emerson AM80A-048L-120F18 technical specifications.
| Package/Case | Module |
| Depth | 61mm |
| Efficiency | 87% |
| Features | OVP, OTP |
| Frequency | 1MHz |
| Length | 116.8mm |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 18A |
| Max Power Dissipation | 240W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | AM80A (240W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |