The ATV101 is a 3-output AC/DC power supply from Emerson, offering 40% efficiency and a maximum operating temperature of 70°C. It can deliver up to 3A of output current and dissipate a maximum of 90W. The power supply is designed for chassis mount applications and features three outputs: 5V, -5V, and 24V.
Emerson ATV101 technical specifications.
| Efficiency | 40% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 90W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | ATV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Voltage - Output 3 | 24V |
| RoHS | Not Compliant |
No datasheet is available for this part.