Emerson ATV401 technical specifications.
| Efficiency | 40% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Series | ATV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not Compliant |
No datasheet is available for this part.