Sign in to ask questions about the Emerson ATV451 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ATV451 technical specifications.
| Efficiency | 40% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | -12V |
| Series | ATV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 4kg |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson ATV451 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.