This Emerson ATV551 power supply features three outputs with maximum currents of 5V at 9A, 12V at 9A, and -12V at 9A. The supply has a maximum power dissipation of 80W and operates within a temperature range of 0°C to 70°C. It is designed for chassis mount applications and has a weight of 4kg. The ATV551 achieves an efficiency of 40%.
Sign in to ask questions about the Emerson ATV551 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson ATV551 technical specifications.
| Efficiency | 40% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.8A |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 9A |
| Output Voltage | -12V |
| Series | ATV (15-115W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 4kg |
| RoHS | Compliant |
Download the complete datasheet for Emerson ATV551 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.