The Emerson AVE350-24S28-6L is a DC/DC converter with a maximum input voltage of 36V and a minimum input voltage of 18V. It features a maximum output current of 12.5A and a maximum output power of 350W. The converter has a high efficiency of 92.7% and is equipped with protection features such as UVLO, OVP, OCP, and OTP. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson AVE350-24S28-6L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 92.7% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 96 |
| RoHS Compliant | Yes |
| Series | AVE350 (350W) |
| Voltage - Output 1 | 28V |
| Width | 2.3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AVE350-24S28-6L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.