350W DC-DC converter module, outputting 28V at 12.5A. Features include UVLO, OVP, OCP, and OTP protection, with 93.5% efficiency. Operates from a 36V to 75V input range, offering 1.5kV isolation. This half-brick module measures 2.4" x 2.28" x 0.5" and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson AVE350B-48S28-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Current - Output 1 | 12.5A |
| Efficiency | 93.5% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 350W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 12.5A |
| Output Power | 350W |
| Output Voltage | 28V |
| Package Quantity | 96 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | AVE350 |
| Voltage - Output 1 | 28V |
| Width | 2.28inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson AVE350B-48S28-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.