The Emerson BXA10-12D05 is a dual output DC/DC converter with a maximum output current of 1A and output power of 10W. It operates within a temperature range of -25°C to 71°C and has an isolation voltage of 1.5kV. The converter is available in bulk packaging with a quantity of 250 units. It is not RoHS compliant.
Emerson BXA10-12D05 technical specifications.
| Current - Output 1 | 1A |
| Efficiency | 81% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 0.705479oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-12D05 to view detailed technical specifications.
No datasheet is available for this part.