The BXA10-12D05-S DC/DC converter from Emerson features dual 5V and -5V outputs with a maximum power dissipation of 10W. Operating within a temperature range of -25°C to 71°C, this board mount converter has an efficiency of 81% and includes features such as overvoltage protection and short circuit protection. With a maximum output current of 1A and a maximum input voltage of 18V, this converter is suitable for various applications. However, it is not RoHS compliant.
Emerson BXA10-12D05-S technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-12D05-S to view detailed technical specifications.
No datasheet is available for this part.