DC DC CONVERTER +/-12V 10W
Emerson BXA10-48D12-S technical specifications.
| Package/Case | Module |
| Efficiency | 84% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 416mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 10W |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | BXA10 (10W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 20g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson BXA10-48D12-S to view detailed technical specifications.
No datasheet is available for this part.