CONV DCDC DUAL 15VOUT 10W REMOTE
Emerson BXA10-48D15-S technical specifications.
| Efficiency | 84% |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 333mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA10 |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Weight | 20g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA10-48D15-S to view detailed technical specifications.
No datasheet is available for this part.