The BXA3 Series DC/DC controller is a single-output device with an efficiency of 75%. It operates within a temperature range of -25°C to 105°C and has a maximum input voltage of 18V and minimum input voltage of 9V. The device is designed for through-hole mounting and has a maximum output current of 200mA. The output voltage is 15V. The device is not RoHS compliant.
Emerson BXA3-12S15 technical specifications.
| Efficiency | 75% |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA3 |
| Voltage - Output 1 | 15V |
| Weight | 15g |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-12S15 to view detailed technical specifications.
No datasheet is available for this part.