This DC/DC converter from Emerson features a single output voltage of 3.3V and a maximum output current of 600mA. It operates within a temperature range of -25°C to 105°C and has a maximum power dissipation of 3W. The device is packaged in a DIP case and is suitable for through hole mounting. It also offers overvoltage and short-circuit protection features.
Emerson BXA3-12S3V3 technical specifications.
| Package/Case | DIP |
| Efficiency | 68% |
| Features | OVP, SCP |
| Isolation Voltage | 500V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 600mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 3.3V |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-12S3V3 to view detailed technical specifications.
No datasheet is available for this part.