Emerson BXA3-24D05 technical specifications.
| Efficiency | 76% |
| Height | 0.5inch |
| Isolation Voltage | 500V |
| Length | 1.25inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 250mA |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | BXA3 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 15g |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-24D05 to view detailed technical specifications.
No datasheet is available for this part.