Board mount isolated DC/DC converter, 3W series, featuring a single 15V output at 200mA. Operates with an input voltage range of 36V to 75V, delivering 76% efficiency. Includes Over Voltage Protection (OVP) and Short Circuit Protection (SCP). Packaged as a module with through-hole mounting, measuring 2" x 1" x 0.395" and weighing 0.529 oz. Offers 500V isolation and a wide operating temperature range from -25°C to 105°C.
Emerson BXA3-48S15 technical specifications.
| Package/Case | Module |
| Depth | 20.3mm |
| Efficiency | 76% |
| Features | OVP, SCP |
| Height | 0.395inch |
| Isolation | Isolated |
| Isolation Voltage | 500V |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 15V |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | BXA3 (3W) |
| Voltage - Output 1 | 15V |
| Weight | 0.529109oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA3-48S15 to view detailed technical specifications.
No datasheet is available for this part.