This DC/DC controller from Emerson is a 5V output device with an input voltage range of 9V to 18V. It features an 80% efficiency rating and a maximum output current of 5A. The device is packaged in a DIP case and is suitable for through hole mounting. The operating temperature range is -25°C to 100°C.
Emerson BXA30-12S05 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 5V |
| Weight | 120g |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-12S05 to view detailed technical specifications.
No datasheet is available for this part.