The BXA30-24T05-15-1 is a 3-output DC/DC converter from Emerson, featuring 30W power dissipation and a DIP package for through-hole mounting. It operates within a temperature range of -25°C to 100°C and has an efficiency of 81%. The converter provides three outputs: 5V, 15V, and -15V, with a maximum output current of 3A. It also features overvoltage and short-circuit protection. The device is not RoHS compliant.
Emerson BXA30-24T05-15-1 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 130g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-24T05-15-1 to view detailed technical specifications.
No datasheet is available for this part.