The Emerson BXA30-48S05-1 is a 30W DC/DC converter with a 5V output voltage and 80% efficiency. It features overvoltage and short-circuit protection and has a maximum operating temperature of 100°C. The converter is packaged in a DIP case and is mounted through a hole. It has a maximum output current of 5A and a maximum power dissipation of 30W. The device is not RoHS compliant.
Emerson BXA30-48S05-1 technical specifications.
| Package/Case | DIP |
| Efficiency | 80% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| RoHS Compliant | No |
| Series | BXA30 (30W) |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S05-1 to view detailed technical specifications.
No datasheet is available for this part.