The BXA30-48S15 DC/DC controller from Emerson has an efficiency of 87% and operates over a temperature range of -25°C to 100°C. It features a single output with a maximum current of 2A and a maximum input voltage of 75V. The device is available in a through hole package and weighs 120g. It is not RoHS compliant.
Emerson BXA30-48S15 technical specifications.
| Efficiency | 87% |
| Height | 0.52inch |
| Isolation Voltage | 1.5kV |
| Length | 3.02inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | BXA30 |
| Voltage - Output 1 | 15V |
| Weight | 120g |
| Width | 2.41inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA30-48S15 to view detailed technical specifications.
No datasheet is available for this part.