
Board mount DC-DC converter, 5V fixed output voltage, delivering 8A maximum output current and 40W maximum power. Features include overvoltage protection (OVP) and short-circuit protection (SCP), with an isolation voltage of 1.5kV. Operates within an input voltage range of 18V to 36V, achieving 81% efficiency. This converter has a compact form factor with dimensions of 2.2 inches in length and width, and 0.5 inches in height, suitable for through-hole mounting.
Sign in to ask questions about the Emerson BXA40-24S05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson BXA40-24S05 technical specifications.
| Current - Output 1 | 40mA |
| Efficiency | 81% |
| Features | OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.2inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 200mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | BXA40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 3oz |
| Width | 2.2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA40-24S05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
