The Emerson BXA40-48S2V9-SM is a 40W DC/DC converter with a wide input voltage range of 36V to 75V. It features overvoltage protection (OVP) and short-circuit protection (SCP), and has a maximum output current of 6.9A. The converter is packaged in a DIP case and is designed for through-hole mounting. It operates over a temperature range of -40°C to 105°C and has a maximum power dissipation of 40W.
Emerson BXA40-48S2V9-SM technical specifications.
| Package/Case | DIP |
| Efficiency | 77% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.9A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Voltage | 2.9V |
| RoHS Compliant | No |
| Series | BXA40 (40W) |
| Voltage - Output 1 | 2.9V |
| Weight | 85g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA40-48S2V9-SM to view detailed technical specifications.
No datasheet is available for this part.