DC DC CONVERTER 5V +/-12V 40W
Emerson BXA40-48T05-12-M technical specifications.
| Package/Case | DIP |
| Efficiency | 83% |
| Features | OVP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | BXA40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 85g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXA40-48T05-12-M to view detailed technical specifications.
No datasheet is available for this part.