Board mount DC/DC converter delivering 100W output power at 5V and 20A maximum output current. Features include UVLO, OVP, OTP, and SCP protection, with 1.5kV isolated operation. Designed for through-hole mounting, this module operates efficiently at 83% and supports a wide input voltage range from 36V to 75V. Its compact dimensions (2.4" L x 2.28" W x 0.5" H) and operating temperature range of -40°C to 100°C make it suitable for demanding applications.
Emerson BXB100-48S05FLT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 57.91mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB100 (100W) |
| Voltage - Output 1 | 5V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB100-48S05FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.