
DC/DC Converters 100W 15V 6.67A
Emerson BXB100-48S15FLT technical specifications.
| Current - Output 1 | 6.67A |
| Efficiency | 86% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.67A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 100W |
| Output Voltage | 17.5V |
| RoHS Compliant | No |
| Series | BXB100 (100W) |
| Voltage - Output 1 | 15V |
| Weight | 110g |
| RoHS | Not Compliant |
No datasheet is available for this part.