
Isolated DC-DC converter, 3.3V output voltage, 15A output current, delivering 50W maximum output power. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 36V to 75V, offering 1.5kV isolation. This through-hole mount module has a compact footprint with dimensions of 2.4 x 2.28 x 0.5 inches and a weight of 110g, suitable for operation between -40°C and 100°C.
Emerson BXB75-48S3V3FLT technical specifications.
| Package/Case | Module |
| Current - Output 1 | 15A |
| Depth | 57.91mm |
| Efficiency | 79% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.5inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 50W |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | BXB75 (75W) |
| Voltage - Output 1 | 3.3V |
| Weight | 110g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson BXB75-48S3V3FLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.