
Board mount isolated DC/DC converter, 10W output power, 5V single output voltage, 2A maximum output current. Features include UVLO, OVP, and SCP protection. Operates with an input voltage range of 18-75V, delivering 81% efficiency. Isolation voltage is 1.5kV, with a wide operating temperature range of -40°C to 70°C. Packaged as a module with through-hole mounting.
Emerson CXA10-48S05-SJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Efficiency | 81% |
| Features | UVLO, OVP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CXA10 |
| Voltage - Output 1 | 5V |
| Weight | 0.423288oz |
| Width | 1inch |
| RoHS | Compliant |
No datasheet is available for this part.