20W isolated DC-DC converter module featuring dual outputs of 5V and -5V, each capable of 2A. This board mount converter operates with an input voltage range of 18V to 75V, delivering 20W maximum output power. Key technical specifications include 1.5kV isolation voltage, 84% efficiency, and comprehensive protection features including UVLO, OVP, OCP, OTP, and SCP. The module is designed for through-hole mounting and measures 2 inches in length, 1.6 inches in width, and 0.413 inches in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Current - Output 2 | 2A |
| Depth | 40.64mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.413inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 2A |
| Output Power | 20W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | CXA20 (20W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1oz |
| Width | 1.6inch |
| RoHS | Not Compliant |
