
Board mount isolated DC/DC converter, 20W, featuring dual ±12V outputs with 830mA maximum output current per output. Operates from an 18V to 75V input range, offering 1.5kV isolation voltage and 84% efficiency. Includes UVLO, OVP, OTP, and SCP protection features. Packaged in a 2" x 1.6" x 0.413" module with through-hole mounting, suitable for -40°C to 60°C operating temperatures.
Emerson CXA20-48D12 technical specifications.
| Package/Case | Module |
| Depth | 40.64mm |
| Efficiency | 84% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.413inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 830mA |
| Package Quantity | 200 |
| RoHS Compliant | No |
| Series | CXA20 (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1oz |
| Width | 1.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXA20-48D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
