
Isolated DC/DC converter, 20W output power, delivering a fixed 5V output voltage at 4A. Features include UVLO, OVP, OTP, and SCP protection. Operates with an input voltage range of 18V to 75V, offering 1.5kV isolation and 83% efficiency. Packaged as a through-hole module with dimensions of 2 x 1.6 x 0.413 inches.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Output 1 | 4A |
| Depth | 40.64mm |
| Efficiency | 83% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.413inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 20W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CXA20 (20W) |
| Voltage - Output 1 | 5V |
| Weight | 1oz |
| Width | 1.6inch |
| RoHS | Not Compliant |