Isolated DC-DC converter module delivering 15W output power with a 5V, 3A output. Features include UVLO, OVP, OCP, and SCP protection. Operates across a wide temperature range of -40°C to 65°C with an efficiency of 86%. Input voltage range is 33V to 75V, with 1.5kV isolation voltage. Packaged as a through-hole module with dimensions of 2" x 1" x 0.35".
Emerson CXE15-48S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 3A |
| Depth | 25.4mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.35inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | CXE15 (15W) |
| Voltage - Output 1 | 5V |
| Weight | 12g |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXE15-48S05 to view detailed technical specifications.
No datasheet is available for this part.