The Emerson CXE15-48S1V8 DC/DC converter is a board mount device with a nominal input voltage of 48V and an output voltage of 1.8V. It can deliver a maximum output current of 6A and a maximum output power of 11W. The converter operates within a temperature range of -40°C to 65°C and has a maximum power dissipation of 15W. It features overvoltage protection, overcurrent protection, and short-circuit protection, as well as under-voltage lockout. The device is not RoHS compliant.
Emerson CXE15-48S1V8 technical specifications.
| Current - Output 1 | 6A |
| Efficiency | 83% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 11W |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| Series | CXE15 (15W) |
| Voltage - Output 1 | 1.8V |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXE15-48S1V8 to view detailed technical specifications.
No datasheet is available for this part.