
Isolated DC-DC converter module delivering 3.3V output voltage at 4.5A, providing 15W of power. Features include UVLO, OVP, OCP, and SCP protection. Operates with a nominal input voltage of 48V, ranging from 33V to 75V, and offers 1.5kV isolation. This through-hole mount component has an efficiency of 87% and a wide operating temperature range of -40°C to 65°C.
Emerson CXE15-48S3V3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 33V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 20W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | CXE15 (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson CXE15-48S3V3 to view detailed technical specifications.
No datasheet is available for this part.
