The DA-CH AC/DC power supply features a single 12V output with a maximum current rating of 2A. It can operate within a temperature range of 0°C to 40°C. The supply has a maximum voltage rating of 240V AC and a maximum output power of 12W. It is available in a quantity of 175 units and is part of the DA12-M and DA18-M series.
Emerson DA-CH technical specifications.
| Current - Output 1 | 2A |
| Max Current Rating | 150mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 240V |
| Number of Outputs | 1 |
| Orientation | Straight |
| Output Power | 12W |
| Package Quantity | 175 |
| Series | DA12-M, DA18-M |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA-CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.