Emerson DA-KR technical specifications.
| Current - Output 1 | 2A |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 1 |
| Series | DA12-M, DA18-M |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA-KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
