
10W, 5V, 2A DC/DC controller and regulator with a fixed output voltage. Features a 90V to 264V AC input range and 73% efficiency. Single output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operating temperature range from 0°C to 40°C. Plug-in mount, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson DA12-050EU-M technical specifications.
| Current - Output 1 | 2A |
| Depth | 28mm |
| Efficiency | 73% |
| Length | 28mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 192 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 5V |
| Weight | 0.25lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.