
10W DC-DC Controller, 5V nominal output voltage, delivering up to 2A output current. Features a wide input voltage range of 90V to 264V AC, with 73% efficiency. Operates between 0°C and 40°C, housed in a plug-in package with dimensions of 60mm (L) x 40.18mm (W) x 52.22mm (D). Includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. RoHS compliant.
Emerson DA12-050MP-M technical specifications.
| Current - Output 1 | 2A |
| Depth | 52.22mm |
| Efficiency | 73% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Plug-In |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 5V |
| Weight | 0.25lb |
| Width | 40.18mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA12-050MP-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.