10W DC/DC Controller and Regulator, featuring a fixed 5V output voltage and a maximum output current of 2A. This plug-in power management IC operates with an AC input voltage range of 90V to 264V, delivering 10W of output power. It includes a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm) and is RoHS compliant. The device has a depth of 28mm, length of 50.6mm, and an operating temperature range of 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Emerson DA12-050US-M technical specifications.
| Current - Output 1 | 2A |
| Depth | 28mm |
| Length | 50.6mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 2A |
| Output Power | 10W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 5V |
| Weight | 0.25lb |
| RoHS | Compliant |
No datasheet is available for this part.