12W DC/DC Controller, featuring a 12V nominal output voltage and 1A maximum output current. This power management IC operates with an input voltage range of 90V to 264V AC, delivering a fixed 12V output. It boasts 75% efficiency and a maximum power dissipation of 12W, suitable for plug-in mounting. The unit includes a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm) and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson DA12-120EU-M technical specifications.
| Current - Output 1 | 1A |
| Depth | 28mm |
| Efficiency | 75% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 192 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 28mm |
| RoHS | Compliant |
No datasheet is available for this part.