12W DC/DC controller and regulator, featuring a 12V nominal output voltage and 1A maximum output current. This power management IC operates with an input voltage range of 90V to 264V AC, delivering up to 12W of output power. It offers 78% efficiency and is designed for plug-in mounting with a barrel plug output connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operating temperature range is 0°C to 40°C.
Checking distributor stock and pricing after the page loads.
Emerson DA12-120MP-M technical specifications.
| Current - Output 1 | 1A |
| Depth | 52.22mm |
| Efficiency | 78% |
| Length | 60mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 40.18mm |
| RoHS | Compliant |