
12W AC/DC external power supply, featuring a fixed 12V output at 1A. Operates from 90-264V AC input with 75% efficiency. Designed for medical applications, it includes a 2.5mm I.D. x 5.5mm O.D. x 9.5mm barrel plug output connector. Operating temperature range is 0°C to 40°C. Dimensions are 50.2mm length, 50.2mm width, and 48.3mm depth.
Emerson DA12-120UK-M technical specifications.
| Current - Output 1 | 1A |
| Depth | 48.3mm |
| Efficiency | 75% |
| Length | 50.2mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1A |
| Output Power | 12W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DA12-M (12W) |
| Voltage - Output 1 | 12V |
| Weight | 0.25lb |
| Width | 50.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA12-120UK-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.