The DA16-120US is a DC/DC controller with a single output voltage of 12.2V and a maximum output power of 16W. It has a maximum output current of 1.33A and a maximum operating temperature range of 0°C to 40°C. The device is packaged in a tray and has a weight of 0.327lb. It is a fixed output type with a barrel plug connector and is designed for use in applications requiring a stable and efficient power supply.
Emerson DA16-120US technical specifications.
| Current - Output 1 | 1.33A |
| Depth | 53mm |
| Efficiency | 75% |
| Frequency | 63Hz |
| Length | 75mm |
| Max Current Rating | 360mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 16W |
| Max Power Dissipation | 16W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.5mm |
| Output Current | 1.33A |
| Output Power | 16W |
| Output Type | Fixed |
| Output Voltage | 12.2V |
| Packaging | Tray |
| Radiation Hardening | No |
| Series | DA16 (16W) |
| Voltage - Output 1 | 12.2V |
| Weight | 0.327lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA16-120US to view detailed technical specifications.
No datasheet is available for this part.