
Emerson DA4-050CH technical specifications.
| Current - Output 1 | 750mA |
| Depth | 26mm |
| Length | 60mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Connector | 2.5mm x 5.5mm Barrel Plug |
| Output Current | 750mA |
| Output Power | 4W |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5.5V |
| Weight | 2.896oz |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA4-050CH to view detailed technical specifications.
No datasheet is available for this part.