
The DA4-050EU DC/DC controller from Emerson is a single-output device with a maximum output current of 750mA and a maximum output power of 4W. It operates within a temperature range of 0°C to 40°C. The output connector is a barrel plug with a 2.5mm inner diameter and a 5.5mm outer diameter. The device is part of the DA4 series, which is designed for 4W applications.
Emerson DA4-050EU technical specifications.
| Current - Output 1 | 750mA |
| Depth | 26mm |
| Length | 58.3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4.1W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 750mA |
| Output Power | 4W |
| Output Type | Fixed |
| Output Voltage | 5.5V |
| Series | DA4 (4W) |
| Voltage - Output 1 | 5.5V |
| Weight | 0.181lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA4-050EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.