
The DA4-050US is a DC/DC controller from Emerson with a nominal output voltage of 5.5V and a maximum output current of 750mA. It has a maximum output power of 4W and a maximum power dissipation of 4.1W. The device operates within a temperature range of 0°C to 40°C and is available in a package quantity of 200. The output is connected via a barrel plug with a 2.5mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
Emerson DA4-050US technical specifications.
| Current - Output 1 | 750mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 4W |
| Max Power Dissipation | 4.1W |
| Nominal Output Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 4W |
| Output Voltage | 5.5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | No |
| Series | DA4 (4W) |
| Voltage - Output 1 | 5.5V |
| Weight | 0.181lb |
| RoHS | Compliant |
No datasheet is available for this part.