
This enclosed AC/DC power supply has a single output voltage of 18V with a maximum output current of 300mA and a maximum power dissipation of 5.4W. It is designed for operation within a temperature range of 0-40°C. The power supply is packaged in a quantity of 200 units and is part of the DA4 US series, which covers power ratings from 3-8W.
Emerson DA4-180US technical specifications.
| Current - Output 1 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 5.4W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 5.4W |
| Output Voltage | 18V |
| Package Quantity | 200 |
| Series | DA4 US (3-8W) |
| Voltage - Output 1 | 18V |
| Weight | 0.181lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA4-180US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
