
The DA4-215US is an enclosed AC/DC power supply from Emerson with a single output of 21.5V at 300mA. It has a maximum power dissipation of 6.5W and operates within a temperature range of 0°C to 40°C. The output is provided through a barrel plug connector with a 2.5mm I.D. and 5.5mm O.D. The power supply weighs 0.181lb and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Emerson DA4-215US technical specifications.
| Current - Output 1 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 6.5W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 21.5V |
| Series | DA4 US (3-8W) |
| Voltage - Output 1 | 21.5V |
| Weight | 0.181lb |
| RoHS | Compliant |
No datasheet is available for this part.