
The DA4-230US is a 23V 6.9W enclosed AC/DC power supply with a single output of 300mA. It operates within a temperature range of 0-40°C and has a maximum power dissipation of 6.9W. The power supply is available in a package quantity of 200 and is part of the DA4 US series. It features a barrel plug output connector with a 2.5mm I.D. and 5.5mm O.D.
Emerson DA4-230US technical specifications.
| Current - Output 1 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 6.9W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 6.9W |
| Output Voltage | 23V |
| Package Quantity | 200 |
| Series | DA4 US (3-8W) |
| Voltage - Output 1 | 23V |
| Weight | 0.181lb |
| RoHS | Compliant |
Download the complete datasheet for Emerson DA4-230US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.