
Checking distributor stock and pricing after the page loads.
Emerson DA4-265US technical specifications.
| Current - Output 1 | 300mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 8W |
| Output Voltage | 26.5V |
| Package Quantity | 200 |
| Series | DA4 US (3-8W) |
| Voltage - Output 1 | 26.5V |
| Weight | 0.181lb |
| RoHS | Compliant |
No datasheet is available for this part.